TDKMLK0603L2N2ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.3nH 100MHz 6Q-Factor Ceramic 0.3A 0.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 100M | |
| 0.3 | |
| 0.3 | |
| 6 | |
| 300M | |
| 9000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLK0603L2N2ST000 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 300m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9G Hz. This device utilizes multi-layer technology. It has an inductance of 2.2n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

