TDKMLK1005S12NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 7Q-Factor Ceramic 0.35A 0.47Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.35 | |
| 0.47 | |
| 7 | |
| 100M | |
| 4300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Use this rf chip MLK1005S12NJ surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.3G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. It has an inductance of 12n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 470m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

