TDKMLK1005S1N2SInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.3nH 100MHz 5Q-Factor Ceramic 0.5A 0.12Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0012u | |
| 0.3nH | |
| 100M | |
| 0.5 | |
| 0.12 | |
| 5 | |
| 100M | |
| 11000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005S1N2S surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 11G Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 120m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 1.2n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

