TDKMLK1005S33NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.9Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.9 | |
| 7 | |
| 100M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005S33NJ surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 900m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. It has a tolerance of 5%. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 33n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

