10-25% Rabatt
TDKMLK1005S33NJT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.9Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.9 | |
| 7 | |
| 100M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005S33NJT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 900m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 33n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

