TDKMLK1005S3N3SInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.22Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0033u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.22 | |
| 7 | |
| 100M | |
| 7000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005S3N3S surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 220m Ohm. It has an inductance of 3.3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

