50-75% Rabatt
TDKMLK1005S3N3ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.22Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
LTB | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
RF Chip | |
Multi-Layer | |
Unshielded | |
Ceramic | |
0.0033u | |
0.3nH | |
100M | |
0.4 | |
0.22 | |
7 | |
100M | |
7000M | |
2 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1.1 | |
Surface Mount | |
0.6 | |
0.6 |
This rf chip MLK1005S3N3ST000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 220m Ohm. This device utilizes multi-layer technology.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.