TDKMLK1005S6N8JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 7Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0068u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.35 | |
| 7 | |
| 100M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip MLK1005S6N8JT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 350m Ohm. This device utilizes multi-layer technology. It has an inductance of 6.8n H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

