TDKMLK1005S7N5JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 5% 100MHz 7Q-Factor Ceramic 0.35A 0.38Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0075u | |
| 5% | |
| 100M | |
| 0.35 | |
| 0.38 | |
| 7 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005S7N5JT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 380m Ohm. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 7.5n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

