TDKMLK1005SR24JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.24uH 5% 100MHz 6Q-Factor Ceramic 0.07A 6.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.24u | |
| 5% | |
| 100M | |
| 0.07 | |
| 6.5 | |
| 6 | |
| 100M | |
| 1000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MLK1005SR24JT000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. It has an inductance of 240n H. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 6.5 Ohm. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

