Illinois CapacitorMLP143M035EB0AKondensator, Aluminium
Cap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.035 Ohm 8.4A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 14000uF | |
| 20% | |
| 35VDC | |
| 0.035 | |
| Standard | |
| 8.4 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 76.2 | |
| -55 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 76.2 | |
| 66 | |
| 1.02 |
Using this electrolytic MLP143M035EB0A aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.02 mm. Its capacitance value is 14000uF. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. It has a tolerance of 20%. The MLP143M035EB0A aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
