TDKMLP2012HR54MT0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 0.54uH 20% 2MHz Ferrite 1.3A 0.0845Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.54u | |
| 20% | |
| 2M | |
| 1.3 | |
| 0.0845 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MLP2012HR54MT0S1 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 84.5m Ohm. Its test frequency is 2M Hz. It has a tolerance of 20%. This device is made with multi-layer technology. It has an inductance of 540n H. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

