TDKMLP2012S1R0TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.299Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 0.8 | |
| 0.299 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 0.55 |
Use this power MLP2012S1R0T surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 2M Hz. It has a tolerance of 20%. This product is 2.2 mm long, 0.55 mm tall and 1.45 mm deep. It has an inductance of 1u H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 299m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

