TDKMLP2012V2R2MT0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.7A 0.36Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 0.7 | |
| 0.36 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
Use this power MLP2012V2R2MT0S1 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 2M Hz. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 360m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

