TDKMLP2016H3R3MT0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 2M | |
| 1.2 | |
| 0.15 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLP2016H3R3MT0S1 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. Its test frequency is 2M Hz. It has an inductance of 3.3u H. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

