TDKMLP2016S1R0MT0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.4A 0.117Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 1.4 | |
| 0.117 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Use this power MLP2016S1R0MT0S1 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This device utilizes multi-layer technology. Its test frequency is 2M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 117m Ohm. It has an inductance of 1u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

