TDKMLP2520S3R3ST0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 1A 0.143Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 2M | |
| 1 | |
| 0.143 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1.2 |
This power MLP2520S3R3ST0S1 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 2M Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 143m Ohm. It has a tolerance of 20%. This product is 2.65 mm long, 1.2 mm tall and 2.15 mm deep. This device utilizes multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

