TDKMLP2520V4R7ST0S1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.8A 0.286Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.8 | |
| 0.286 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1.2 |
This power MLP2520V4R7ST0S1 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.65 mm long, 1.2 mm tall and 2.15 mm deep. This device is made with multi-layer technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 286m Ohm. Its test frequency is 2M Hz. It has an inductance of 4.7u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

