Illinois CapacitorMLP331M420EB1AKondensator, Aluminium
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 420VDC | |
| 0.53 | |
| Standard | |
| 2.1 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 76.2 | |
| -40 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 76.2 | |
| 66 | |
| 1.02 |
This electrolytic MLP331M420EB1A aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.02 mm. The MLP331M420EB1A aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
