PanduitMLT2S-CPKabelbinder
Cable Ties, Self Locking Stainless Steel Metallic 51mm 890N Pan-Steel® Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Self Locking | |
| Metallic | |
| Stainless Steel | |
| 51 | |
| 890(Min) | |
| -60 | |
| 538 | |
| Package | |
| 201 | |
| 6.1 | |
| 4.3 | |
| Pan-Steel® |
Use this MLT2S-CP cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This product is 201 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

