TDKMLZ1608A2R2WT000Induktionsspule, Oberflächenmontage

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R

Make any circuit look clean and compact using this power MLZ1608A2R2WT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. It has an inductance of 2.2u H. This device utilizes multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 325m Ohm.

Import TariffMay apply to this part

369 Stück: Versand in vsl. 2 Tagen

    Total0,08 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      369
      Country Of origin:
      Japan
         
      • Price: 0,0785 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Japan
      • In Stock: 369 Stück
      • Price: 0,0785 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.