50-75% Rabatt
TDKMLZ1608E4R7MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.06A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 50 | |
| 20% | |
| 2M | |
| 0.06 | |
| 0.06 | |
| 0.65 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
An ideal space-saving electronic component is this power MLZ1608E4R7M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 500m(Typ) Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has an inductance of 4.7u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 80M(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

