TDKMLZ1608N2R2LT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.11A 0.234Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 0.11 | |
| 0.11 | |
| 0.234 | |
| 120M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLZ1608N2R2LT000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 234m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 2.2u H. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

