TDKMLZ1608N2R2LTD25Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.11A 0.234Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 0.11 | |
| 0.11 | |
| 0.234 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This 256m MLZ1608N2R2LTD25 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. Its minimum self-resonant frequency is No Hz. This SMD inductor has a maximum DC current of 128Kbyte x 256 A with a maximum resistance of Parallel Ohm. It is reliable with a failure rate grade of No. It has an inductance of 8/16 H. This device is made with 32m/16m technology. This product is Symmetrical mm long and No mm deep with a diameter of Yes mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

