TDKMLZ1608N4R7LTD25Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.08A 0.416Ohm DCR 0603 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.08 | |
| 0.08 | |
| 0.416 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This MLZ1608N4R7LTD25 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is reliable with a failure rate grade of 0.0001@100uA|0.012@50mA|0.025@100mA|0.035@150mA. This product is 0.05@50mA|0.075@100mA|0.1@150mA mm tall. This device utilizes LDO technology. It has an inductance of Fixed H. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 2.6|2.85 Hz. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 1.8 to 10 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

