TDKMLZ2012A2R2WT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 10M | |
| 0.65(Typ) | |
| 0.21 | |
| 0.195 | |
| 120M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This power MLZ2012A2R2WT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 650mA (typ) with a maximum resistance of 195m Ohm. It has a tolerance of 20%. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

