TDKMLZ2012M1R5HT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.7A 0.182Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 2M | |
| 0.7(Typ) | |
| 0.55 | |
| 0.182 | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Make any circuit look clean and compact using this power MLZ2012M1R5HT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 2M Hz. This SMD inductor has a maximum DC current of 700mA (typ) with a maximum resistance of 182m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 1.5u H. This device is made with multi-layer technology. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

