TDKMLZ2012M330WInduktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 33uH 20% 2MHz Ferrite 0.19A 3.38Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 50 | |
| 20% | |
| 2M | |
| 0.19(Typ) | |
| 0.055 | |
| 3.38 | |
| 28M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Use this power MLZ2012M330W surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 190mA (typ) with a maximum resistance of 3.38 Ohm. It has a tolerance of 20%. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 28M(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

