TDKMLZ2012M4R7HT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.4(Typ) | |
| 0.3 | |
| 0.442 | |
| 50M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
An ideal space-saving electronic component is this power MLZ2012M4R7HT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 50M Hz. This device is made with multi-layer technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 400mA (typ) with a maximum resistance of 442m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 4.7u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

