TDKMLZ2012N100LT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 50 | |
| 20% | |
| 2M | |
| 0.5(Typ) | |
| 0.11 | |
| 0.39 | |
| 50M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLZ2012N100LT000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 390m Ohm. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. It has a tolerance of 20%. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 10u H. This device is made with multi-layer technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

