TDKMLZ2012N100LTD25Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 2M | |
| 0.5 | |
| 0.11 | |
| 0.39 | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This power MLZ2012N100LTD25 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 390m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 2M Hz. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

