TDKMLZ2012N1R0LT000Induktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0.078Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 1.15(Typ) | |
| 0.22 | |
| 0.078 | |
| 160M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Make any circuit look clean and compact using this power MLZ2012N1R0LT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has an inductance of 1u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 160M(Typ) Hz. This SMD inductor has a maximum DC current of 1.15(Typ) A with a maximum resistance of 78m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

