onsemiMM3Z15VST1GZener

Diode Zener Single 15V 2% 500mW 2-Pin SOD-323 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MM3Z15VST1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 14.66 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

58.489 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      43 Wochen
      Minimum Of :
      1
      Maximum Of:
      34489
      Country Of origin:
      China
         
      • Price: 0,0835 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      China
      • In Stock: 34.489 Stück
      • Price: 0,0835 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0807 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.