| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 500 | |
| 2 | |
| 0.05 | |
| 150 | |
| 500 | |
| -65 | |
| 150 | |
| 42.1mV/K | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator MM3Z43VT1G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 43 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

