10-25% Rabatt
onsemiMM3Z4V3T1GZener
Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 500 | |
| 5 | |
| 3 | |
| 90 | |
| 500 | |
| -65 | |
| 150 | |
| -1.75mV/K | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator MM3Z4V3T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 3 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

