Meist Gekauft

onsemiMM5Z3V3T1GZener

Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MM5Z3V3T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 151.400 Stück

Regional Inventory: 109.400

    Total0,08 €Price for 1

    109.400 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0840 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 31.400 Stück
      • Price: 0,0840 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2535+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 78.000 Stück
      • Price: 0,0172 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 42.000 Stück
      • Price: 0,0202 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.