Meist Gekauft
onsemiMM5Z4V7T1GZener
Diode Zener Single 4.7V 6% 500mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 0.9 | |
| 500 | |
| 5 | |
| 3 | |
| 80 | |
| 260 | |
| 500 | |
| -65 | |
| 150 | |
| -1.65mV/K | |
| 5 | |
| 4.4 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Access the reverse breakdown region using a voltage regulator MM5Z4V7T1G zener diode from ON Semiconductor. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

