VishayMMA02040C1208FB300Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0204(1406) 1.2 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1.2 | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| Surface Mount |
This is a MMA02040C1208FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.2 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long. This device is made with thin film technology. It has a tolerance of 1%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

