VishayMMA02040D1001BB300Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 0.1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| Surface Mount |
This is a MMA02040D1001BB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

