VishayMMB02070C6802FB200Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0207(2309) 68K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Use this MMB02070C6802FB200 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 68K Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 5.8 mm long.

Import TariffMay apply to this part

765 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1850+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      765
      Country Of origin:
      Deutschland
         
      • Price: 0,0237 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1850+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 765 Stück
      • Price: 0,0237 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.