VishayMMB02070E1004BB200Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0207(2309) 1M Ohm 0.1% 0.4W ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 0.1% | |
| 350 | |
| No | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 125 | |
| ±15 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.8 | |
| 0.08 | |
| -0.2 | |
| -0.15 | |
| Surface Mount |
This is a MMB02070E1004BB200 fixed single surface-mount resistor from Vishay. This product has a resistance value of 1M Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±15 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 5.8 mm long. This device utilizes thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

