Micro Commercial ComponentsMMBD1503-TPGleichrichter
Diode Switching 180V 0.6A Automotive 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Dual Series | |
| 180 | |
| 0.6 | |
| 2 | |
| 1.5@0.3A | |
| 0.01 | |
| 357°C/W | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD1503-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.6 A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

