| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| VHF|UHF | |
| 0.6@0.01A | |
| 30 | |
| 1.5 | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 200 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode MMBD301LT3G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 125 °C. Its maximum continuous forward current is 0.2 A. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

