10-25% Rabatt
onsemiMMBD353LT1GRF Diodes and Mixers
Diode RF 7V 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| UHF | |
| 0.6@0.01A | |
| 7 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD353LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

