Diodes IncorporatedMMBD4148PLM-7Gleichrichter

Diode Small Signal Switching 75V 0.3A 6-Pin DFN T/R

Switch from an AC voltage to a DC voltage using a switching diode MMBD4148PLM-7 rectifier from Diodes Zetex. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quint common cathode configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Auf Lager: 166 Stück

Quantity Increments of 1 Minimum 1326
  • Date Code:
    2328+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    China
    • Price: 0,0657 €
    1. 1326+0,0657 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.