onsemiMMBD6050LT1GGleichrichter

Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode MMBD6050LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Auf Lager: 133.807 Stück

Regional Inventory: 106.807

    Total0,08 €Price for 1

    106.807 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,14 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0810 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 1.807 Stück
      • Price: 0,0810 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 105.000 Stück
      • Price: 0,0152 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2514+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,0155 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.