Diodes IncorporatedMMBT2907A-7-FGP BJT

Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R

This specially engineered PNP MMBT2907A-7-F GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 117.000 Stück

Regional Inventory: 33.000

    Total38,98 €Price for 2266

    33.000 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      40 Wochen
      Minimum Of :
      2266
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0172 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0172 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2508+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0170 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 84.000 Stück
      • Price: 0,0170 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.