Micro Commercial ComponentsMMBT4401-TPGP BJT

Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R

Micro Commercial Components has the solution to your circuit's high-voltage requirements with their NPN MMBT4401-TP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 45.000 Stück

Regional Inventory: 33.000

    Total49,80 €Price for 3000

    33.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Thailand
      • In Stock: 33.000 Stück
      • Price: 0,0166 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 12.000 Stück
      • Price: 0,0166 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.