Micro Commercial ComponentsMMBT5551-TPGP BJT
Trans GP BJT NPN 160V 0.6A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 180 | |
| 160 | |
| 6 | |
| -55 to 150 | |
| 1@5mA@50mA | |
| 0.2@5mA@50mA | |
| 0.6 | |
| 50 | |
| 80@1mA@5V|100@10mA@5V|50@50mA@5V | |
| 300 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Design various electronic circuits with this versatile NPN MMBT5551-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

