onsemiMMBTA06WT1GGP BJT

Trans GP BJT NPN 80V 0.5A 150mW 3-Pin SC-70 T/R

Implement this versatile NPN MMBTA06WT1G GP BJT from ON Semiconductor into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

12.747 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0663 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 9.747 Stück
      • Price: 0,0663 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 0,0212 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.